You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 1.9mm x 22.23mm) Angle Grinder Cutting & Grinding Disc -
XT35 CROSS
- Manufacturer:
- RHODIUS RHODIUS
- Manufacturer Part No:
- XT35 CROSS
- Order Code:
- TL17740
- Also Known As:
- GTIN UPC EAN: 4011890066423
Product Overview
- Extra thin Cutting and light Grinding with only one disc
- 4 Applications: cutting, burr removing, chamfering
- No interruption to work, does away with conversions and tool changes
- Tested safety through 3 full-surface fabric layers
- Iron- and sulphur free
- 115mm Diameter
- Bore: 22.23mm
- Fits most angle grinders
Product Information
- :
- Alumina Zirconia
- :
- 115mm
- :
- 22.23mm
- :
- 1.9mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.81 (£2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.