You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 0.8mm x 22.23mm) Angle Grinder Extra Thin Cutting Disc -
XTK8 EXACT
- Manufacturer:
- RHODIUS RHODIUS
- Manufacturer Part No:
- XTK8 EXACT
- Order Code:
- TL17744
- Also Known As:
- GTIN UPC EAN: 4011890057643
Product Overview
- Only 0.8mm in thickness
- Outstandingly smooth running, resulting in optimum handling
- Exceptional precise, clean and almost burr-free cut reduces reworking to almost zero
- Even extremely hard materials such as spring steels, stainless steel sheets etc. are easily cut
- Narrow cut design means that hardly any contact pressure is needed
- 115mm Diameter
- Bore: 22.2mm
- Fits most grinders
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- 0.8mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.31 (£2.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.