You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ScanSnap iX1600 A4 Duplex Desktop Document Scanner with WiFi -
PA03770-B401
- Manufacturer:
- RICOH RICOH
- Manufacturer Part No:
- PA03770-B401
- Order Code:
- CS37314
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4939761311758
- Technical Datasheet:
- PA03770-B401 Datasheet
Product Overview
- Intuitive 4.3" touchscreen control with one-touch scanning
- Ultrasonic Sensor and high-quality Brake Roller for stable feeding
- Receipt Guide provides stable scanning for inconsistent paper sizes
- Connect direct to ScanSnap Cloud service directly without a PC
- Scanning speeds up to 40ppm (simplex/duplex)
- ADF holds up to 50 sheets standard A4 paper
- 600dpi Optical scanning resolution
- Dual CIS image sensor with 3 colour LED lightsource
- Comprehensive ScanSnap Home software for effective document management
- USB 3.2 Gen 1 and dual band WiFi interface
- 64/128-bit WEP, WPA/WPA2 and WPA-PSK/WPA2-PSK wireless security
- Supports Windows 10/11 and macOS 10.15+
- Dimensions (HxWxD): 152x292x161mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Scanner, AC adaptor, USB cable and user guide
Footnotes
Warnings
Product Information
- :
- A4 Document
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £343.09 (£411.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























