You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SP-1125N A4 Duplex Desktop Document Scanner -
PA03811-B011
- Manufacturer:
- RICOH RICOH
- Manufacturer Part No:
- PA03811-B011
- Order Code:
- CS37315
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4939761311628
- Technical Datasheet:
- PA03811-B011 Datasheet
Product Overview
- Minimal design with simple two-button operation for ease of use
- Scanning speeds up to 25ppm (simplex), 50ipm (duplex)
- TWAIN/ISIS compatibility for streamlined operation
- Automatic profile selection and scan distribution
- ADF holds up to 50 sheets standard A4 paper
- 600dpi Optical scanning resolution
- Single line CMOS-CIS image sensor with LED light source (front & back)
- Advanced PaperStream software for increased productivity
- USB 3.2 Gen 1 and Gigabit Ethernet interface
- Supports Windows 10/11, Windows Server 2016/2019/2022, Ubuntu Linx and macOS
- Dimensions (HxWxD): 133x298x135mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Scanner, AC adaptor, USB cable, software and user guide
Product Information
- :
- A4 Document
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £217.49 (£260.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























