You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy-Duty Tyre Inflator, Digital, 180W -
RAC820
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RAC820
- Order Code:
- CP08424
- Product Range
- Ring Automotive - Tyre Inflators
- Also Known As:
- GTIN UPC EAN: 5055175236612
Product Range Selector (Ring Automotive - Tyre Inflators)
See all from this product rangeProduct Overview
- Inflates a 4x4 tyre in 5 minutes and a car tyre in just 2½ minutes
- Simple set up - just rotate dial to set pressure
- Easy to use - powered from your 12V, in-car socket
- Stops inflating once reached to preset pressure
- Long, 3.5m power cable - reaches tyres easily around the vehicle
- Built-in LED light for safer night time use
- Supplied with storage case and three-piece adaptor set for small inflatables and bikes
- Air line length: 830mm
Product Information
- :
- 75psi
- :
- -
- :
- Ring Automotive - Tyre Inflators
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.38 (£76.06) | ( ) |
5+ | £60.35 (£72.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.