You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caravan Tyre Inflator, Digital, 180W -
RAC830
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RAC830
- Order Code:
- CP08425
- Product Range
- Ring Automotive - Tyre Inflators
- Also Known As:
- GTIN UPC EAN: 5055175236629
Product Range Selector (Ring Automotive - Tyre Inflators)
See all from this product rangeProduct Overview
- Inflates a 4x4 tyre in five minutes, car tyre in two minutes
- Inflates accurately - automatically stops at the set pressure
- Backlit, LCD screen on top of the inflator displays readings clearly
- LED light makes it easier and safer to use at night
- Long cables to reach tyres all around the vehicle
- Comes with three-piece adaptor kit for small inflatables and bikes
- Power cable length: 3.5m
- Air line length: 850mm
Product Information
- :
- 100psi
- :
- -
- :
- Ring Automotive - Tyre Inflators
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.50 (£100.20) | ( ) |
5+ | £77.95 (£93.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.