You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Heavy Duty Air Compressor & Accessories - 

RAC900

RAC900 - 12V Heavy Duty Air Compressor & Accessories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RAC900
Order Code:
CP04588
Also Known As:
GTIN UPC EAN: 5055175210735

Product Overview

  • A 12V air compressor for inflating tyres on cars, 4x4's and motorhomes
  • Professional quality - proven performance by breakdown professionals
  • Inflates tyres in less than 90 seconds (based on inflating a tyre to 35psi)
  • Connects direct to battery terminals using quick release clips
  • 7m flexible coiled air line hose
  • Industrial style brass connections
  • Thermal overload protection
  • Large gradient pressure gauge, in lbs/in², psi, Bar, kg/cm²
  • Air flow rate: 55 litres per min
  • Max pressure: 150psi
  • Power cable length: 2.4m
  • Supplied with a durable storage bag with carry handle
  • 2 year manufacturer's guarantee

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055175210735

2 In stock Need more?

???PF_PDP_RSP_SUP???

£99.49 ( £119.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.49 (£119.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £97.47 (£116.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --