You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jump Leads, 300A, 3m -
RBC160
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RBC160
- Order Code:
- CP08275
- Product Range
- Ring Automotive - Jump Leads
- Also Known As:
- GTIN UPC EAN: 5011274016081
Product Range Selector (Ring Automotive - Jump Leads)
See all from this product rangeProduct Overview
- 300A cables, engines up to 3.5L, 16mm² cross section
- Plated steel clamps and insulated handles make them safe and durable
- Colour-coded to identify correct polarity
- Pure copper, multi-strand conductors
Product Information
- :
- 2x Crocodile Clip to 2x Crocodile Clip
- :
- 9.84ft
- :
- 3m
- :
- Black, Red
- :
- Ring Automotive - Jump Leads
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.55 (£17.46) | ( ) |
5+ | £13.69 (£16.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.