You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Battery Charger, StandardCharge8, 12V, 8A -
RCB208
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RCB208
- Order Code:
- CP08287
- Product Range
- Ring Automotive - Battery Chargers
- Also Known As:
- GTIN UPC EAN: 5055175212111
Product Range Selector (Ring Automotive - Battery Chargers)
See all from this product rangeProduct Overview
- Suitable for vehicles up to 2.5L
- LED indicators show charger status
- Polarity check ensures a safe battery connection
- Automatically switches to a lower charge rate once the battery is fully charged
- Protects against overcharging
- Rubber handle for easy grip
- 1.3m battery clamp cables
- Cable compartments for tidy storage
- 240V AC input, 12V DC output
Product Information
- :
- Vehicle
- :
- Gel, Lead Acid
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Ring Automotive - Battery Chargers
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.81 (£50.17) | ( ) |
5+ | £39.02 (£46.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.