You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tow Rope, 3.5 Tonnes Capacity, 4m - 

RCT1540

RCT1540 - Tow Rope, 3.5 Tonnes Capacity, 4m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCT1540
Order Code:
CP08412
Also Known As:
GTIN UPC EAN: 5055175211268

Product Overview

Tow rope for towing vehicles up to 3,500kg (3.5 tonnes)
  • Two snap hook metal fixings at either end
  • Supplied with towing flag and warning sign
  • Length: 4m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055175211268

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.31 ( £12.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.31 (£12.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.62 (£11.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --