You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Number Plate Lamp, 12/24V, 1W - 

RCT786

RCT786 - LED Number Plate Lamp, 12/24V, 1W
RCT786 - LED Number Plate Lamp, 12/24V, 1W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCT786
Order Code:
CP08382
Also Known As:
GTIN UPC EAN: 5055175228969

Product Overview

LED, black number plate lamp, suitable for 12V vehicles.
  • Suitable for vehicles, trailers or trailer boards
  • LED technology for a longer lasting light
  • Sealed to be weather resistant
  • E approved
  • 12/24V rated
  • Dimensions (WxHxD): 72x47x44mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055175228969

12 In stock Need more?

???PF_PDP_RSP_SUP???

£6.82 ( £8.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.82 (£8.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.42 (£7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --