You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Tyre Inflator, 67W -
RTC2000
- Manufacturer:
- RING AUTOMOTIVE RING AUTOMOTIVE
- Manufacturer Part No:
- RTC2000
- Order Code:
- CP08427
- Product Range
- Ring Automotive - Tyre Inflators
- Also Known As:
- GTIN UPC EAN: 5055175248462
- Technical Datasheet:
- RTC2000 Datasheet
Product Range Selector (Ring Automotive - Tyre Inflators)
See all from this product rangeProduct Overview
- Versatile - suitable for cars, motorbikes and bicycles
- Inflates bicycle tyre in less than 2 minutes
- Four programmable pressure settings with digital autostop for ease of use
- Rechargeable with power bank function
- Easy-to-read digital display
- Built-in, white LED light
- Compact for easy storage and transportation
- Supplied with micro USB cable and two-piece adaptor kit for bikes, air beds and other inflatables
- Air line length: 145mm
Product Information
- :
- 120psi
- :
- -
- :
- Ring Automotive - Tyre Inflators
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.78 (£33.34) | ( ) |
5+ | £27.02 (£32.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.