You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Illuminated Square Push Button Switch, Arcade Gaming, Momentary, SPST, NO / NC, 12V DC, Blue -
RJS-GME6-B-12V-D
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS-GME6-B-12V-D
- Order Code:
- SW05694
- Product Range
- GME6
- Technical Datasheet:
- RJS-GME6-B-12V-D Datasheet
Product Range Selector (GME6)
See all from this product rangeProduct Overview
- LED Voltage: 12VDC
- Dimensions (HxW): 65x33mm
Product Information
- :
- GME6
- :
- 24mm
- :
- 1NO / 1NC
- :
- Momentary Spring Return
- :
- Square
- :
- Blue
- :
- 5A
- :
- 250V
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- Quick Connect
- :
- Blue
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.94 (£4.73) | ( ) |
5+ | £3.73 (£4.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.