You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Illuminated Rectangular Push Button Switch, Arcade Gaming, Momentary, SPST, NO / NC, 12V DC, Green -
RJS-GME9-G-12V-D
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS-GME9-G-12V-D
- Order Code:
- SW05708
- Product Range
- RJS-GME Series
Product Range Selector (RJS-GME Series)
See all from this product rangeProduct Overview
- LED Voltage: 12VDC
- Dimensions (HxW): 51x56mm
Product Information
- :
- RJS-GME Series
- :
- 24mm
- :
- 1NO / 1NC
- :
- Momentary Spring Return
- :
- Rectangular
- :
- Green
- :
- 5A
- :
- 250V
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- Quick Connect
- :
- Green
- :
- -
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.51 (£4.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.