You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Touchless Infrared Momentary Proximity Switch, Blue / Green LED, SPST, 1NO / 1NC, 30 - 150 mm Adjustable Distance -
RJS-TLSWD-68
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS-TLSWD-68
- Order Code:
- SW06429
- Product Range
- RJS-TLSW
Product Range Selector (RJS-TLSW)
See all from this product rangeProduct Overview
- Momentary infrared sensor switches
- Blue / green status ring led illumination
- Requires 12 - 24V DC (power input) – capable of switching up to 3A at 250V AC / 3A at 30V DC using integrated SPDT relay
- Natural anodised aluminium shell
- Adjustable sensing distance:
30 - 150mm - IP rating: IP68 (Indoor use)
- Wire length: 150mm
- Cutout diameter: 28mm
- Dimensions (WxH): 32x25mm
Product Information
- :
- IR LED
- :
- Blue, Green
- :
- -
- :
- -
- :
- Aluminium
- :
- -
- :
- IP68
- :
- RJS-TLSW
- :
- 55°C
- :
- -20°C
Technical Documents (0)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.53 (£19.84) | ( ) |
10+ | £15.68 (£18.82) | ( ) |
25+ | £14.67 (£17.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.