You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V AC/DC Green LED Indicator Lamp, 16mm, Flat, Brushed Steel - 

RJS01-16I-170P-G-BS-12V-67J

RJS01-16I-170P-G-BS-12V-67J - 12V AC/DC Green LED Indicator Lamp, 16mm, Flat, Brushed Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJS01-16I-170P-G-BS-12V-67J
Order Code:
SC15155

Product Range Selector (RJS01)

See all from this product range

Product Overview

  • Rated Voltage: 12V AC/DC
  • Brushed Steel finish
  • Maximum reverse voltage: 5V

Product Information


:
Green

:
12V

:
16mm

:
15mA

:
4100mcd

:
-

:
RJS01

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£5.26 ( £6.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.26 (£6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.98 (£5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.56 (£5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --