You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Anti-Vandal Push Button, Latching, SPDT, 22mm, Green -
RJS103-22LA-F-R-G-BS-12V-67J
- Manufacturer:
- RJS ELECTRONICS RJS ELECTRONICS
- Manufacturer Part No:
- RJS103-22LA-F-R-G-BS-12V-67J
- Order Code:
- SW05585
- Product Range
- RJS103
Product Range Selector (RJS103)
See all from this product rangeProduct Overview
- LED Voltage: 12VDC
- Contact Configuration: SPDT with 2NO and 2NC contacts
Product Information
- :
- RJS103
- :
- SPDT
- :
- Latching
- :
- Green
- :
- 2A
- :
- 36VDC
- :
- Quick Connect, Solder
- :
- Green
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.95 (£14.34) | ( ) |
10+ | £11.14 (£13.37) | ( ) |
25+ | £10.61 (£12.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.