You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vandal Resistant 22 mm Brushed Steel Switch with Blue Ring Illumination, Momentary Spring Return, 1NO / 1NC, 250V / 5A, 12V LED - 

RJS103-25L-F-R-B-BS-12V-67J

RJS103-25L-F-R-B-BS-12V-67J - Vandal Resistant 22 mm Brushed Steel Switch with Blue Ring Illumination, Momentary Spring Return, 1NO / 1NC, 250V / 5A, 12V LED
RJS103-25L-F-R-B-BS-12V-67J - Vandal Resistant 22 mm Brushed Steel Switch with Blue Ring Illumination, Momentary Spring Return, 1NO / 1NC, 250V / 5A, 12V LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJS103-25L-F-R-B-BS-12V-67J
Order Code:
SW04876
Product Range
RJS103-25L
See all Technical Docs

Product Range Selector (RJS103-25L)

See all from this product range

Product Overview

  • Ring illumination
  • Flat front
  • Brushed steel surface
  • Opertaing force: 5.5N-7N
  • Rating: IP65

Product Information


:
RJS103-25L

:
25mm

:
1NO / 1NC

:
Stainless Steel

:
Quick Connect, Solder

:
5A

:
12V

:
Momentary Spring Return

:
Blue

:
12V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£10.43 ( £12.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.43 (£12.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.39 (£11.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.34 (£10.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --