You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oktapad™ 100x160mm Single Sided Strip Eurocard Prototyping Board - Single Sided -
MPRRB-003
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPRRB-003
- Order Code:
- PC01834
- Technical Datasheet:
- MPRRB-003 Datasheet
Product Range Selector (Multicomp Pro Oktapad Stripboard PCBs)
See all from this product rangeProduct Overview
- Single sided 3U Eurocard
- Unique Oktapad™ strip format circuit board
- Universal stripboard prototyping PCB or PWB
- Octagonal style pads for design flexibility
- Can be used with Roadrunner®, wire wrapping or discrete component wiring
- Silkscreen reference component side
Product Information
- :
- Eurocard
- :
- Epoxy Glass Composite
- :
- 1.02mm
- :
- 100mm
- :
- 160mm
- :
- 1.6mm
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.48 (£12.58) | ( ) |
5+ | £10.06 (£12.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.