You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caution Wet Floor/Cleaning in Progress Yellow A-Frame Sign -
101423
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 101423
- Order Code:
- SI20124
- Also Known As:
- GTIN UPC EAN: 5013174103311
Product Overview
- A great value double sided A frame sign to warn against potential hazards from wet floor surfaces during and after cleaning or spillages
- Made from vivid yellow plastic with bright red/black graphics. No assembly needed, folds flat for easy storage
- Weight: 670g
- Size (HxW): 62cm x 30cm
Product Information
- :
- Floor, Warning
- :
- Caution Wet Floor
- :
- Plastic
- :
- 620mm
- :
- 300mm
- :
- Black / Red on Yellow
- :
- -
Technical Documents (0)
Also Known As
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 08/07/25
30 more will be available week commencing 08/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.79 (£8.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.