You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
85cm Contract Litter Picker -
101491
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 101491
- Order Code:
- SI20155
- Product Range
- Robert Scott - Litter Pickers
- Also Known As:
- GTIN UPC EAN: 5013174038293
Product Range Selector (Robert Scott - Litter Pickers)
See all from this product rangeProduct Overview
- Good value basic litter picker with ergonomically designed squeeze-action hand grip
- Shaped claws for the non-slip grabbing of litter
- Weight: 138g
Product Information
- :
- Litter Picker
- :
- 850mm
- :
- -
- :
- Robert Scott - Litter Pickers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.98 (£15.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.