You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Semi-Closed Toilet Brush & Holder Set -
102957
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 102957
- Order Code:
- SI19778
- Product Range
- Robert Scott - Toilet Brush Sets
- Also Known As:
- GTIN UPC EAN: 5013174009118
Product Range Selector (Robert Scott - Toilet Brush Sets)
See all from this product rangeProduct Overview
- Floor standing holder, open on one side, with hanging slot to store brush when not in use
- Made from bleach resistant polypropylene, easy to clean for better hygiene
- Size: 43cm x 13cm
Product Information
- :
- Robert Scott - Toilet Brush Sets
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.80 (£4.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.