You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125cm (49") Aluminium Mop Handle, Red -
103132 RED
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 103132 RED
- Order Code:
- SI19765
- Product Range
- Robert Scott - Mop Handles
- Also Known As:
- GTIN UPC EAN: 5013174013023
Product Range Selector (Robert Scott - Mop Handles)
See all from this product rangeProduct Overview
- The Robert Scott Aluminium Mop Handle is 125cm long and features a colour coded grip for easy identification to help maintain hygiene levels
- This handle is constructed from a lightweight durable aluminium and has a soft grip top for extra comfort
- Fitted with an easy-to-use T1 screw head mechanism
- Compatible with all push fitting mops, mop holders, washable brushware and squeegees
Product Information
- :
- Red
- :
- 240g
- :
- Robert Scott - Mop Handles
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.94 (£5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.