You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14L Recycled Plastic Mop Bucket, Black/Green -
104888 GREEN
- Manufacturer:
- ROBERT SCOTT ROBERT SCOTT
- Manufacturer Part No:
- 104888 GREEN
- Order Code:
- SI19774
- Product Range
- Robert Scott - Mop Buckets
- Also Known As:
- GTIN UPC EAN: 5013174103489
Product Range Selector (Robert Scott - Mop Buckets)
See all from this product rangeProduct Overview
- The bucket body is black, but still features the colour coded wringer
- Graduation marks, lowline pouring spout and base finger grips for easy pouring
- Wringer features 3-point anchor supports, mop handle holder, high neck sieve, and overspill holes
- Made from 70% recycled plastic
- Suitable for mops up to 250g
- Made in the UK
Product Information
- :
- 14l
- :
- Plastic
- :
- Robert Scott - Mop Buckets
Technical Documents (0)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 08/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 08/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.81 (£5.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.