You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Earth Ground Resistance Tester -
KMP7010
- Manufacturer:
- ROBIN-AMPROBE ROBIN-AMPROBE
- Manufacturer Part No:
- KMP7010
- Order Code:
- IN06833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969556934
- Technical Datasheet:
- KMP7010 Datasheet
Product Overview
- Measures Earth ground resistance - 3 point (fall of potential) or 2 point tests
- Voltage measurement prevents false measurements
- Data hold
- Large backlit display
- Built-in memory to store 20 measurements
- Low battery indication
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Safety CAT III 400V
- Measuring Range: 0 to 40Ω, 0 to 400Ω, 0 to 4kΩ
Contents
Contents: Ground tester, test lead set for 3 point test, auxiliary ground rods, test lead set for 2 point test, batteries (6x AA), users manual, strap & carrying case
Product Information
- :
- 0ohm to 40ohm, 0ohm to 400ohm, 0ohm to 4kohm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £348.20 (£417.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.