You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC Digital RCD Tester with Ramp Test -
KMP7021
- Manufacturer:
- ROBIN-AMPROBE ROBIN-AMPROBE
- Manufacturer Part No:
- KMP7021
- Order Code:
- IN06837
- Product Range
- Robin Amprobe Digital RCD Tester
- Also Known As:
- GTIN UPC EAN: 0095969556989
- Technical Datasheet:
- KMP7021 Datasheet
Product Range Selector (Robin Amprobe Digital RCD Tester)
See all from this product rangeProduct Overview
- Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
- Ramp test
- 3-LED Proper connection indicator
- Phase switch selection 0° & 180° for positive and negative semi-cycle testing
- Large display
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Safety CAT III 300V
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Tester. 3-Wires mains test cord, test lead set with leads/probes/crocodile clips, users manual, strap & carrying case
Product Information
- :
- Robin Amprobe Digital RCD Tester
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £311.60 (£373.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























