You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300V AC Earth Loop Impedance Tester -
KMP7030
- Manufacturer:
- ROBIN-AMPROBE ROBIN-AMPROBE
- Manufacturer Part No:
- KMP7030
- Order Code:
- IN06834
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969567787
- Technical Datasheet:
- KMP7030 Datasheet
Product Overview
- Non trip loop test on passive RCDs
- Instant reading
- 20, 200 & 2000Ω Loop measurement ranges
- PSC Measurement up to 20kA
- Displays mains voltage before test
- Instant correct wiring status check
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Backlight display
- Low battery indication
- CAT III 300V
Contents
Contents: Loop tester, mains test cord, test lead set with IEC connector, test probe set, crocodile clip set, batteries (8x AA), user’s manual, strap & carrying case
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £352.20 (£422.64) | ( ) |
3+ | £334.29 (£401.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.