You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Digital Insulation and Continuity Tester -
KMP7036
- Manufacturer:
- ROBIN-AMPROBE ROBIN-AMPROBE
- Manufacturer Part No:
- KMP7036
- Order Code:
- IN06835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969556958
- Technical Datasheet:
- KMP7036 Datasheet
Product Overview
- Tests insulation of wires, cables, transformers & electrical motors
- Selectable test voltages 250V, 500V & 1000V
- Test button hold to perform the Dielectric Absorption Ratio Test
- Continuity test at 200mA short-circuit
- Built in voltmeter and red light warning for live circuit indication
- Large, backlit display
- Automatic discharge of test object after completion of measurement
- Data Hold & Low battery indication
- Test lead resistance zero facility
- Designed to allow testing to BS7671 IEE 17th Edition regulations
- Safety CAT III 600V
Contents
Contents: Tester, 2x test leads, 2x test probes, 2x crocodile clips, batteries (6x AA), users manual, carrying case & strap
Product Information
- :
- Multifunction
- :
- 250V, 500V, 1kV
- :
- 1.99Gohm
- :
- 0°C
- :
- 35°C
- :
- 71mm
- :
- 101mm
- :
- 160mm
- :
- 600g
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £255.00 (£306.00) | ( ) |
3+ | £245.00 (£294.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.