You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H-Bridge Driver, 6V to 15V Supply, 500mA, SOP-8 -
BD6220F-E2
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD6220F-E2
- Order Code:
- SC18103
- Product Range
- -
- Technical Datasheet:
- BD6220F-E2 Datasheet
Product Overview
- Built-in selectable one channel or two channels configuration
- VREF Voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Low standby current
- OCP, OVP, TSD and UVLO four protection circuits provided
Applications
Motor Drive & Control, Consumer Electronics, HVAC
Product Information
- :
- H-Bridge Motor Driver
- :
- Brushed DC
- :
- 1Outputs
- :
- 500mA
- :
- -
- :
- SOP
- :
- 8Pins
- :
- 6V
- :
- 15V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.90 (£2.28) | ( ) |
10+ | £1.65 (£1.98) | ( ) |
100+ | £1.23 (£1.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.