You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 70 A, 150 °C - 

RB160L-40TE25

New
RB160L-40TE25 - Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 70 A, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
RB160L-40TE25
Order Code:
SC21500
Product Range
RB160
Technical Datasheet:
RB160L-40TE25   Datasheet
See all Technical Docs

Product Range Selector (RB160)

See all from this product range

Product Overview

The RB160L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for general rectification, PC, mobile phone and various portable electronics. It can also be used in air-conditioner, AC Servo, blood pressure monitor, stepper motor and brushed DC motor control, PPC (plain paper copier), MFP(multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, IH cooking heater and solar power inverters.
  • Low forward voltage
  • Low reverse current
  • High ESD resistant
  • 150°C Junction temperature

Applications

Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development, Consumer Electronics, Computers & Computer Peripherals, Medical

Product Information


:
Single

:
40V

:
1A

:
550mV

:
70A

:
150°C

:
SOD-106

:
2Pins

:
-

:
Surface Mount

:
RB160

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --