You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, 0603, Green, SMD, 0603, 20 mA, 2.2 V, 560 nm -
SML-D12P8WT86C
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SML-D12P8WT86C
- Order Code:
- SC20924
- Product Range
- EXCELED SML-D12
- Technical Datasheet:
- SML-D12P8WT86C Datasheet
Product Range Selector (EXCELED SML-D12)
See all from this product rangeProduct Overview
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Green emitting colour
- Power dissipation of 54mW
- Operating temperature range from -40°C to 85°C
- Typical forward voltage VF = 2.2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 560nm (typ) at IF=20mA
- Luminous intensity is 6.3mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Applications
LED Lighting, Automotive
Product Information
- :
- Green
- :
- SMD
- :
- 0603
- :
- 20mA
- :
- 2.2V
- :
- 560nm
- :
- 6.3mcd
- :
- 120°
- :
- Rectangular
- :
- EXCELED SML-D12
- :
- AEC-Q101
- :
- MSL 3 - 168 hours
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.16 (£0.19) | ( ) |
10+ | £0.13 (£0.16) | ( ) |
50+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.