You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gender Changer, 9 Pin D-Sub Female to Female - 

12.03.2030

12.03.2030 - Gender Changer, 9 Pin D-Sub Female to Female
12.03.2030 - Gender Changer, 9 Pin D-Sub Female to Female

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROLINE ROLINE
Manufacturer Part No:
12.03.2030
Order Code:
CN20456
Product Range
-
Also Known As:
GTIN UPC EAN: 7611990110728
Technical Datasheet:
12.03.2030   Datasheet
See all Technical Docs

Product Overview

The 12.03.2030 is a compact 9 way DB female to female gender changer.
  • Low leverage on the computer connector due to compact construction
  • Connection between two similar connectors
  • All lines are connected 1:1

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Contents

Gender Changer, Locking screws.

Product Information


:
Standard D Sub

:
Receptacle

:
9Ways

:
Standard D Sub

:
Receptacle

:
9Ways

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7611990110728

97 In stock Need more?

???PF_PDP_RSP_SUP???

£2.79 ( £3.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.54 (£3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --