You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Keystone Socket, Cat6a UTP Unshielded, IDC/IDT Termination -
26.11.0376
- Manufacturer:
- ROLINE ROLINE
- Manufacturer Part No:
- 26.11.0376
- Order Code:
- CN20461
- Product Range
- Roline - RJ45 Keystone
- Also Known As:
- GTIN UPC EAN: 7611990110988
- Technical Datasheet:
- 26.11.0376 Datasheet
Product Range Selector (Roline - RJ45 Keystone)
See all from this product rangeProduct Overview
- Straight in-line connections
- Suitable for 23-26AWG solid and stranded wire
- Tool free connection
- Colour Front: Black
- UL94V-2 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- Roline - RJ45 Keystone
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.41 (£6.49) | ( ) |
5+ | £4.91 (£5.89) | ( ) |
10+ | £4.42 (£5.30) | ( ) |
100+ | £3.93 (£4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.