You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm High Force Lever Bar Clamp -
14313
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14313
- Order Code:
- TL23804
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594143134
Product Overview
- A heavy-duty dual-purpose clamp and spreader with 120kg of gripping force.
- Lever operation enables clamping or spreading to be carried out speedily and accurately
- The tough ABS plastic jaws engage with the high tensile serrated steel bar when pressure is applied.
- This clamp is ideal for a wide range of woodworking and DIY projects.
- New grip and trigger design provides simple, one-handed operation.
- Soft jaw pads offer sure grip, will not scratch or mark work piece surfaces.
- Reverse Clamping – fixed jaw can be reversed for spreading ( reverse ) clamping
- Size: 300mm
- Throat Depth: 90mm
Product Information
- :
- 90mm
- :
- 90mm
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.20 (£9.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.