You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Mini Needle Nose Pliers -
21019
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21019
- Order Code:
- TL23808
- Also Known As:
- GTIN UPC EAN: 5029594925297
Product Overview
- Soft Grip Mini End Cutter Pliers are manufactured from high-quality carbon steel for increased durability
- Fitted with soft grip handles for increased comfort
- Carbon steel hardened and tempered with captive double leaf springs and soft grip handles
Product Information
- :
- Needle Nose
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.51 (£3.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.