You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Combination Pliers -
21056
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21056
- Order Code:
- TL22973
- Product Range
- Rolson - Combination Pliers
- Also Known As:
- GTIN UPC EAN: 5029594210560
Product Range Selector (Rolson - Combination Pliers)
See all from this product rangeProduct Overview
- Useful for gripping and cable cutting
- Serrated jaws for additional grip of flat and curved shapes
- Drop forged heavy-duty steel construction
- Hardened jaws and cutting edges for better cutting and gripping
- Heavy-duty two-tone soft-grip handles with slip guards
- Sculptured handles enhance grip and reduce fatigue
- Sharpened cutting edge for efficient wire cutting
- Jaws open to 40mm wide, handles fully opened at 140mm
- Size: Closed - 200mm x 70mm x 20mm, Open - 190mm x 140mm x 20mm
Product Information
- :
- Combination
- :
- 40mm
- :
- 200mm
- :
- Rolson - Combination Pliers
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.37 (£4.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.