You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) VDE Insulated Combination Pliers -
21071
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21071
- Order Code:
- TL23811
- Also Known As:
- GTIN UPC EAN: 5029594210713
Product Overview
- VDE insulated combination pliers are a versatile tool that can be used for cutting, gripping and bending wires and cables
- The pliers are made of high-quality chrome vanadium steel that can withstand high levels of force and wear
- The handles are covered with VDE insulation, which protects the user from electric shocks up to 1000 volts AC or 1500V DC
- VDE-insulated HD diagonal cutting pliers are ideal for electricians, technicians and DIY enthusiasts who need a reliable and safe tool for their work
- These can be used in live circuits if you have suitable training and knowledge
- These have an anti-slip ergonomic handle with knuckle guards
- Manufactured from Chrome vanadium with a cutting capacity of 2.0mm diameter wire
Product Information
- :
- Combination
- :
- -
- :
- 200mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.41 (£10.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.