You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (75mm) Twist Knot Wire Cup Brush for Angle Grinders -
24365
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 24365
- Order Code:
- TL23081
- Also Known As:
- GTIN UPC EAN: 5029594243650
Product Range Selector (Rolson - Wire Brush Sets)
See all from this product rangeProduct Overview
- Twist knot wire cup brush
- Diameter: 75mm
- M14 thread
- Maximum speed: 12,500 rpm
- Designed for use on angle grinders
Product Information
- :
- -
- :
- Rolson - Wire Brush Sets
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.