You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100mm (4") Brick Bolster with Guard - 

26583

26583 - 100mm (4") Brick Bolster with Guard
26583 - 100mm (4") Brick Bolster with Guard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
26583
Order Code:
TL23030
Product Range
Rolson - Bolsters
Also Known As:
GTIN UPC EAN: 5029594265836

Product Range Selector (Rolson - Bolsters)

See all from this product range

Product Overview

  • Strong octagonal shank measuring 18mm wide
  • Total length of 225mm
  • Strong 100mm wide blade with ground cutting edge
  • Blade depth of 90mm
  • Strong non-slip grip with a depth of 100mm
  • Protected guard with a diameter of 90mm
  • Size: 225mm x 100mm
  • Weight: 830g

Product Information


:
225mm

:
100mm

:
-

:
Rolson - Bolsters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594265836

3 In stock

Available until stock is exhausted

£4.96 ( £5.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.96 (£5.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --