You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stubby Ratchet Screwdriver & Bit Set, 34 Piece -
28399
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28399
- Order Code:
- TL22993
- Also Known As:
- GTIN UPC EAN: 5029594283991
Product Overview
- Compact stubby screwdriver with a reversible ratchet action
- Knurled collar for easy change of ratchet direction
- One-handed operation, great for confined spaces
- Inbuilt bit dispenser for 5 full-size and 6 precision-style bits
- Rotating collar for selecting and identifying different bit styles
- Side magnetic for attachment to metallic surfaces
- Spare bits held in 3 dispensers
- Fits 6mm (1/4") drive, precision bits using adaptors
- Ratchet screwdriver has 21 gears and weighs 86 grams (including 12 included bits)
- Handle size: 80mm deep with a diameter of 40mm
Contents
Stubby Ratchet Screwdriver, 25mm Standard Bits (In Handle): Phillips: PH0, PH1, PH2, Slotted: 3mm, 5mm, 25mm Standard Bits (In Holders): Slotted: 4mm, 6mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Hex: 2.5mm, 3mm, 4mm, 5mm, Adaptor for Precision Bits, 28mm Precision Bits (In Handle): Torx: T3, Phillips: PH000, PH00, PH0, Slotted: 1.2mm, 1mm, 28mm Precision Bits (In Holders): Torx: T4, T5, T6, T7, T8, T9, Slotted: 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Product Information
- :
- Stubby Ratchet Screwdriver, 5x 25mm Standard Bits (In Handle), 10x 25mm Standard Bits (In Holders), Adaptor for Precision Bits, 6x 28mm Precision Bits (In Handle), 12x 28mm Precision Bits (In Holders)
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.56 (£6.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.