You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic Impact Rated Screwdriver Bit Holder & Bit Set, 5 Piece - 

30320

30320 - Magnetic Impact Rated Screwdriver Bit Holder & Bit Set, 5 Piece
30320 - Magnetic Impact Rated Screwdriver Bit Holder & Bit Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
30320
Order Code:
TL23828
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594303200

Product Overview

  • A magnetic impact holder is a tool that holds the bits in place while you are drilling or driving screws
  • It can be used to hold one or more bits at once, depending on its design and size
  • The most common type of magnetic impact holder has a strong permanent magnet that ensures that your bits will stay in place
  • A quick-change mechanism that allows you to switch between different bits easily
  • This pack includes a magnetic impact holder of two lengths, 60mm and 150mm, comes complete with 3 bits that are compatible with most impact drivers and drills
  • The 60mm holder is ideal for general screw driving applications, while the 150mm holder is suitable for hard-to-reach areas
  • The 3 bits are made of high-quality steel and have a PZ2 tip that fits most common screws
  • The bits are also impact rated, meaning they can withstand high torque and force without breaking or wearing out

Contents

60mm Magnetic Bit Holder, 150mm Magnetic Bit Holder, 3x 30mm PZ2 Impact Bits

Product Information


:
60mm Magnetic Bit Holder, 150mm Magnetic Bit Holder, 3x 30mm PZ2 Impact Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594303200

36 In stock Need more?

???PF_PDP_RSP_SUP???

£4.00 ( £4.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.00 (£4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --