You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm Twin Suction Cup Lifter -
42443
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42443
- Order Code:
- TL23101
- Product Range
- Rolson - Suction Cup Lifters
- Also Known As:
- GTIN UPC EAN: 5029594424431
Product Range Selector (Rolson - Suction Cup Lifters)
See all from this product rangeProduct Overview
- Manufactured from ABS
- Strong handle with a large ergonomic grip
- Designed to aid the lifting of smooth flat surface materials
- Large cup size measuring 115mm in diameter
- Helps to spread the load evenly
- Dimensions: 325mm x 120mm x 83mm
- Weight: 514g
Product Information
- :
- Suction Lifter
- :
- 325mm
- :
- 115mm
- :
- Rolson - Suction Cup Lifters
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.