You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350mm Puncture Resistant Wheel Barrow Wheel -
42504
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42504
- Order Code:
- SI20025
- Product Range
- Rolson - Barrow Wheels
- Also Known As:
- GTIN UPC EAN: 5029594425049
Product Range Selector (Rolson - Barrow Wheels)
See all from this product rangeProduct Overview
- Solid PU wheel
- 100kg Max load capacity
- Bushes supplied to accommodate 13mm & 25mm axle bore
Product Information
- :
- 350mm
- :
- 100kg
- :
- Heavy Duty
- :
- Rolson - Barrow Wheels
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.75 (£20.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.