You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Wood Drill Bit Extension Bar Set, 3 Piece -
48527
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48527
- Order Code:
- TL23010
- Product Range
- Rolson - Wood Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485272
Product Range Selector (Rolson - Wood Drill Bit Sets)
See all from this product rangeProduct Overview
- Extension bars for use with flat wood drill bits
- Sizes: 150mm and 300mm
- 6.3mm Shank, supplied with 2.5mm hex key
- Hex shank for 6.3mm (1/4") chuck
- High strength steel for long life
- Allows holes to be made in hard-to-reach places
Product Information
- :
- 150mm & 300mm Extension Bars, 2.5mm Hex Key
- :
- Rolson - Wood Drill Bit Sets
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.70 (£3.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.