You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V USB Rechargeable Cordless Rotary Tool Set, 33 Piece -
59250
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 59250
- Order Code:
- TL23046
- Also Known As:
- GTIN UPC EAN: 5029594592505
Product Overview
- Small rotary tool
- Fits neatly in the hand, can be held like a pen
- Easy control with 3-speed settings (5000, 10000, 15000rpm)
- Suitable for small projects
- Cable-free and lightweight for confined and hard-to-reach places
- Run time of 90 minutes on a full charge
- Rechargeable lithium battery (3.6V) with 2 hours charging time
- Comes with 32pc accessories, easy to change using the push-button release system
- Accessories include nylon brush, high-speed steel cutter, and mandrel for sanding bands
- Ideal for polishing, sanding, finishing, and engraving
- Size: 14cm long by 2.8cm diameter at its widest point
Contents
Rotary Tool, 12x Sanding Bands, Sanding Mandrel, 2x 2.3mm Drill Bits, 2x Felt Wheels, 2x Collet 2.3mm/3.2mm, 6x Diamond-Tipped Bits, 5x Stone Grinding Bits, Multipurpose Cutting Bit, Bristle Brush, Micro USB Charging Cable, Accessory Storage Case
Product Information
- :
- 230V
- :
- -
- :
- 15000rpm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.39 (£16.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.