You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Mini LED Handheld Magnifying Glass -
60328
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60328
- Order Code:
- TL22950
- Also Known As:
- GTIN UPC EAN: 5029594603287
Product Range Selector (Rolson Tools - Magnifying Glass)
See all from this product rangeProduct Overview
- The ideal vision aid, with wide illumination range
- Diameter of lens 65mm, and 2x magnification
- Simple on off switch to operate the six mini LED’s, makes this magnifier suitable for map reading, hobby and craft applications and so much more
- Supplied with 2x AAA batteries
Product Information
- :
- Hand Held Magnifier
- :
- -
- :
- -
- :
- 2x
- :
- Rolson Tools - Magnifying Glass
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.81 (£5.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.