You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Telescopic Inspection & Pick-Up Tool Kit, 5 Piece -
60375
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60375
- Order Code:
- TL23043
- Also Known As:
- GTIN UPC EAN: 5029594603751
Product Overview
- 52mm Round shaped inspection mirror that extends from 240mm to 920mm
- 2 LEDs oblong shaped inspection mirror that extends from 290mm to 885mm
- Flexible LED torch with 3 LEDs and magnetic tip
- 16lb Telescopic magnetic pick-up tool extends from 175mm to 785mm
- 1lb Telescopic magnetic pick-up tool extends from 125mm to 640mm
Contents
52mm Round Shaped Inspection Mirror, 2 LEDs Oblong Shaped Inspection Mirror, Flexible LED Torch with 3 LEDs and Magnetic Tip, 16lb Telescopic Magnetic Pick-Up Tool, 1lb Telescopic Magnetic Pick-Up Tool
Product Information
- :
- Magnetic Pick-Up Tool
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.74 (£11.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.