You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300mm x 1.5m Non Slip Grip Mat - 

60814

60814 - 300mm x 1.5m Non Slip Grip Mat
60814 - 300mm x 1.5m Non Slip Grip Mat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
60814
Order Code:
HE34632
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594608145

Product Overview

A versatile, cut-to-size non-slip PVC mat designed to provide reliable grip, safety, and convenience for everyday household and workplace use. Perfect for lining kitchen drawers and shelves to keep utensils, jars, and crockery securely in place.
  • Enhanced Safety: Prevents slips, falls, and sliding of objects, reducing the risk of accidents, non-slip surface provides reliable grip on smooth surfaces
  • Custom Fit: Trim to any required size, making it suitable for a variety of spaces and uses, flexibility to fit drawers, shelves, tables, or countertops
  • Long-Lasting Value: Strong PVC material resists wear and tear, ensuring extended usability
  • Low Maintenance: Easy to clean with a quick wipe, keeping surfaces hygienic and fresh
  • Size: 30 x 150cm
  • Weight: 420g

Product Information


:
Grip Mat

:
PVC (Polyvinylchloride)

:
1.5m

:
0.3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594608145

21 In stock Need more?

???PF_PDP_RSP_SUP???

£3.80 ( £4.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.80 (£4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --