You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.6m x 5m Radiator Thermal Heat Reflector Insulation Foil Sheet -
60830
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60830
- Order Code:
- SI20446
- Also Known As:
- GTIN UPC EAN: 5029594608305
Product Overview
- Easy to install and supplied with 12pc double-sided adhesive pads
- Reflects most heat back into room
- Suitable for both horizontal and vertical application
Contents
Reflective Foil Sheet & 12x Double Sided Adhesive Pads
Product Information
- :
- 5m
- :
- -
- :
- -
- :
- Silver
- :
- 600mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.