You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160mm S Hooks, 2 Pack -
60905
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60905
- Order Code:
- FN03740
- Product Range
- Rolson - S Storage Hooks
- Also Known As:
- GTIN UPC EAN: 5029594609050
Product Range Selector (Rolson - S Storage Hooks)
See all from this product rangeProduct Overview
- Heavy Duty 7mm Steel Construction – Built from thick-gauge metal for exceptional load capacity and long-lasting durability
- Premium Chrome-Plated Finish – Sleek, polished surface that resists rust, tarnish, and everyday wear
- Reliable Strength – Securely holds heavy cookware, tools, plants, or display items without bending
- Long-Lasting Shine – Maintains a clean, professional look even in humid or demanding environments
- Space-Saving Convenience – Maximizes vertical storage and keeps areas neat and organized
- Easy, No-Tools Setup – Hooks instantly onto rails, rods, or racks for flexible use anywhere
- Length x Diameter: 160mm x 7mm
- Pack of 2
Product Information
- :
- Metal
- :
- 160mm
- :
- 2
- :
- Rolson - S Storage Hooks
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.18 (£2.62) | ( ) |
| 5+ | £1.92 (£2.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























